74ABTH162245DLRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.122
Unit Price: 1,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.914
Unit Price: 1,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.506
Unit Price: 1,36217 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.956
Unit Price: 1,48000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABTH162245DLRG4

DigiKey Part Number
74ABTH162245DLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABTH162245DLRG4
Description
IC TXRX 4.5V/5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABTH162245DLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT162245DLRTexas Instruments6.122296-1022-1-ND1,33000 €Parametric Equivalent
74ABT16245BDGG,118Nexperia USA Inc.1.9141727-6507-1-ND1,30000 €Similar
74ABTH162245ADGG,1Nexperia USA Inc.01727-74ABTH162245ADGG,1CT-ND1,06000 €Similar
SN74ABT162245DLRochester Electronics, LLC7.5062156-SN74ABT162245DL-ND1,36217 €Parametric Equivalent
SN74ABTH162245DLRochester Electronics, LLC13.9562156-SN74ABTH162245DL-ND1,48000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes