Parametric Equivalent

74ABT16373ADGGRG4 | |
|---|---|
DigiKey Part Number | 74ABT16373ADGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT16373ADGGRG4 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT16373ADGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64185 € | 1.283,70 € |
| 4.000 | 0,62652 € | 2.506,08 € |
| 6.000 | 0,61884 € | 3.713,04 € |
| 10.000 | 0,61034 € | 6.103,40 € |
| 14.000 | 0,60537 € | 8.475,18 € |
| Unit Price without VAT: | 0,64185 € |
|---|---|
| Unit Price with VAT: | 0,76380 € |


