Similar
Similar
Similar
Similar

74ABT162245DLRG4 | |
|---|---|
DigiKey Part Number | 74ABT162245DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT162245DLRG4 |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT162245DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68709 € | 687,09 € |
| 2.000 | 0,66786 € | 1.335,72 € |
| 3.000 | 0,65823 € | 1.974,69 € |
| 5.000 | 0,64756 € | 3.237,80 € |
| 7.000 | 0,64133 € | 4.489,31 € |
| 10.000 | 0,63534 € | 6.353,40 € |
| Unit Price without VAT: | 0,68709 € |
|---|---|
| Unit Price with VAT: | 0,81764 € |



