Similar
Similar
Similar

74ABT162244DGGRG4 | |
|---|---|
DigiKey Part Number | 74ABT162244DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT162244DGGRG4 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT162244DGGRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT162244DGG,118 | Nexperia USA Inc. | 1.991 | 1727-6504-1-ND | 0,97000 € | Similar |
| 74ABT16244ADGG,118 | Nexperia USA Inc. | 0 | 1727-6505-1-ND | 0,93000 € | Similar |
| 74ABT16244ADL,112 | Nexperia USA Inc. | 0 | 1727-2023-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60126 € | 1.202,52 € |
| 4.000 | 0,58678 € | 2.347,12 € |
| 6.000 | 0,57952 € | 3.477,12 € |
| 10.000 | 0,57149 € | 5.714,90 € |
| 14.000 | 0,56679 € | 7.935,06 € |
| Unit Price without VAT: | 0,60126 € |
|---|---|
| Unit Price with VAT: | 0,71550 € |



