MFR Recommended

6PAIC23BIPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6PAIC23BIPWRG4Q1 |
Description | IC STEREO AUDIO CODEC 28-TSSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 6PAIC23BIPWRG4Q1 Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Grade Automotive |
Data Interface Serial | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Mounting Type Surface Mount |
Number of ADCs / DACs 2 / 2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Sigma Delta Yes | Supplier Device Package 28-TSSOP |
S/N Ratio, ADCs / DACs (db) Typ 90 / 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6PAIC3104IRHBRQ1 | Texas Instruments | 314 | 296-6PAIC3104IRHBRQ1CT-ND | 4,11000 € | MFR Recommended |


