
6PADC3101TRGERQ1 | |
|---|---|
DigiKey Part Number | 296-36541-2-ND - Tape & Reel (TR) 296-36541-1-ND - Cut Tape (CT) 296-36541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6PADC3101TRGERQ1 |
Description | IC ADC/AUDIO 96K 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 96k DSP, I2S 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 6PADC3101TRGERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 96k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,77880 € | 44,47 € |
| 100 | 1,59940 € | 159,94 € |
| 250 | 1,51376 € | 378,44 € |
| 500 | 1,46218 € | 731,09 € |
| 1.000 | 1,41969 € | 1.419,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36723 € | 4.101,69 € |
| 6.000 | 1,34156 € | 8.049,36 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


