
66AK2L06XCMSA2 | |
|---|---|
DigiKey Part Number | 296-42067-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2L06XCMSA2 |
Description | IC DSP ARM SOC 900FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DSP+ARM® Digital Signal Processor (DSP) 1.2GHz 900-FCBGA (25x25) |
Datasheet | Datasheet |
EDA/CAD Models | 66AK2L06XCMSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DSP+ARM® | |
Interface | EBI/EMI, Ethernet, DMA, I2C, PCIe, SPI, UART/USART, USB 3.0, USIM | |
Clock Rate | 1.2GHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 5.384MB | |
Voltage - I/O | 0.85V, 1.0V, 1.8V, 3.3V | |
Voltage - Core | Variable | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 900-BFBGA, FCBGA | |
Supplier Device Package | 900-FCBGA (25x25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 667,47136 € | 29.368,74 € |
| Unit Price without VAT: | 667,47136 € |
|---|---|
| Unit Price with VAT: | 794,29092 € |

