
66AK2H12DAAWA2 | |
|---|---|
DigiKey Part Number | 66AK2H12DAAWA2-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2H12DAAWA2 |
Description | 66AK2H12DAAWA2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DSP+ARM® Digital Signal Processor (DSP) 1.2GHz 1517-FCBGA (40x40) |
Datasheet | Datasheet |
Category | On-Chip RAM 12.75MB |
Manufacturer Texas Instruments | Voltage - I/O 0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V |
Series | Voltage - Core Variable |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type DSP+ARM® | Package / Case 1517-BBGA, FCBGA |
Interface EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0 | Supplier Device Package 1517-FCBGA (40x40) |
Clock Rate 1.2GHz | Base Product Number |
Non-Volatile Memory ROM (384kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 808,59429 € | 16.980,48 € |
| Unit Price without VAT: | 808,59429 € |
|---|---|
| Unit Price with VAT: | 962,22721 € |

