Direct

66AK2H06BAAWA24 | |
|---|---|
DigiKey Part Number | 66AK2H06BAAWA24-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2H06BAAWA24 |
Description | IC DSP ARM SOC 1517FCBGA |
Customer Reference | |
Detailed Description | DSP+ARM® Digital Signal Processor (DSP) 1.2GHz DSP, 1.4GHz ARM® 1517-FCBGA (40x40) |
Datasheet | Datasheet |
EDA/CAD Models | 66AK2H06BAAWA24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | DSP+ARM® | |
Interface | EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0 | |
Clock Rate | 1.2GHz DSP, 1.4GHz ARM® | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 8.375MB | |
Voltage - I/O | 0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V | |
Voltage - Core | Variable | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |


