
65LBC174AM16DWREP | |
|---|---|
DigiKey Part Number | 296-65LBC174AM16DWREPTR-ND - Tape & Reel (TR) 296-65LBC174AM16DWREPCT-ND - Cut Tape (CT) 296-65LBC174AM16DWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 65LBC174AM16DWREP |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 65LBC174AM16DWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| 10 | 14,73300 € | 147,33 € |
| 25 | 13,80680 € | 345,17 € |
| 100 | 12,97360 € | 1.297,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,57451 € | 23.149,02 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |

