
5962F7802302VFA | |
|---|---|
DigiKey Part Number | 296-5962F7802302VFA-ND |
Manufacturer | |
Manufacturer Product Number | 5962F7802302VFA |
Description | IC TRANSCEIVER 4/0 16CFP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,37000 $ | 554,37 $ |
| Unit Price without VAT: | 554,37000 $ |
|---|---|
| Unit Price with VAT: | 659,70030 $ |

