
5962-9450901QKA | |
|---|---|
DigiKey Part Number | 2156-5962-9450901QKA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9450901QKA |
Description | IC BUFF 4.5V/5.5V 24-CFP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-CFP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9450901QKA Models |
Category | Current - Output High, Low 24mA, 48mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-38535L |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-CFlatPack |
Number of Bits per Element 10 | Supplier Device Package 24-CFP |
Output Type 3-State | Base Product Number |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 122,30000 € | 244,60 € |
| Unit Price without VAT: | 122,30000 € |
|---|---|
| Unit Price with VAT: | 145,53700 € |

