
5962-9223802M2A | |
|---|---|
DigiKey Part Number | 2156-5962-9223802M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9223802M2A |
Description | IC D-TYPE TRANSP 8:8 20-LCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-LCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9223802M2A Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Packaging Bulk | Current - Output High, Low 48mA, 15mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-LCC |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,67545 € | 249,43 € |
| Unit Price without VAT: | 22,67545 € |
|---|---|
| Unit Price with VAT: | 26,98379 € |

