
5962-9205804MXC | |
|---|---|
DigiKey Part Number | 5962-9205804MXC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9205804MXC |
Description | IC DSP FLOAT-POINT 141CPGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 50MHz 141-CPGA (26.92x26.92) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9205804MXC Models |
Category | On-Chip RAM 8.25kB |
Manufacturer Texas Instruments | Voltage - I/O 5.00V |
Series | Voltage - Core 5.00V |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type Floating Point | Package / Case 141-BCPGA Exposed Pad |
Interface Serial Port | Supplier Device Package 141-CPGA (26.92x26.92) |
Clock Rate 50MHz | Base Product Number |
Non-Volatile Memory External |

