
5962-9172601MLA | |
|---|---|
DigiKey Part Number | 2156-5962-9172601MLA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9172601MLA |
Description | IC SCAN TEST DEVICE 8BIT 24-CDIP |
Customer Reference | |
Detailed Description | Scan Test Device with Buffers IC 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9172601MLA Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Texas Instruments | Grade Military |
Series | Qualification MIL-PRF-38535L |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 24-CDIP (0.300", 7.62mm) |
Logic Type Scan Test Device with Buffers | Supplier Device Package 24-CDIP |
Supply Voltage 4.5V ~ 5.5V | Base Product Number |
Number of Bits 8 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,98600 € | 254,93 € |
| Unit Price without VAT: | 50,98600 € |
|---|---|
| Unit Price with VAT: | 60,67334 € |

