Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8852001CA

DigiKey Part Number
2156-5962-8852001CA-ND
Manufacturer
Manufacturer Product Number
5962-8852001CA
Description
IC FF D-TYPE DOUBLE 1BIT 14CDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
5962-8852001CA Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
14-CDIP
Number of Bits per Element
1
Package / Case
14-CDIP (0.300", 7.62mm)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:154
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2310,88739 €250,41 €
Unit Price without VAT:10,88739 €
Unit Price with VAT:12,95599 €