
5962-8754903VDA | |
|---|---|
DigiKey Part Number | 2156-5962-8754903VDA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8754903VDA |
Description | IC GATE NAND 4CH 2-INP 14CFP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8754903VDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 2.56V ~ 4.86V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,12000 € | 508,12 € |
| Unit Price without VAT: | 508,12000 € |
|---|---|
| Unit Price with VAT: | 604,66280 € |

