
5962-8670406VPA | |
|---|---|
DigiKey Part Number | 2156-5962-8670406VPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8670406VPA |
Description | UC1843A-SP CURRENT MODE PWM CONT |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8670406VPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,35000 € | 484,35 € |
| Unit Price without VAT: | 484,35000 € |
|---|---|
| Unit Price with VAT: | 576,37650 € |

