IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-85155012A

DigiKey Part Number
2156-5962-85155012A-ND
Manufacturer
Manufacturer Product Number
5962-85155012A
Description
TIBPAL16L8-20M HIGH-PERFORMANCE
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
5962-85155012A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
8
Voltage - Input
4.5V ~ 5.5V
Speed
20 ns
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:242
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
464,08000 €256,32 €
Unit Price without VAT:64,08000 €
Unit Price with VAT:76,25520 €