
5962-0051401VPA | |
|---|---|
DigiKey Part Number | 2156-5962-0051401VPA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0051401VPA |
Description | UC1708-SP NON-INVERTING HIGH SPE |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-0051401VPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Military | |
Qualification | MIL-PRF-38535L | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,47000 € | 237,47 € |
| Unit Price without VAT: | 237,47000 € |
|---|---|
| Unit Price with VAT: | 282,58930 € |


