
5962-0051101NXD | |
|---|---|
DigiKey Part Number | 2156-5962-0051101NXD-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0051101NXD |
Description | THS1408M 14-BIT, 8 MSPS ADC SING |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-0051101NXD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 8M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 167,09000 € | 334,18 € |
| Unit Price without VAT: | 167,09000 € |
|---|---|
| Unit Price with VAT: | 198,83710 € |

