Direct

551012875-001 | |
|---|---|
DigiKey Part Number | 551012875-001-ND |
Manufacturer | |
Manufacturer Product Number | 551012875-001 |
Description | BOARD EVALUATION OP AMPS SOT-23 |
Customer Reference | |
Detailed Description | SOT-23-5, SOT-23-6 Package WEBENCH® Buildit Board 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | SOT-23-5, SOT-23-6 Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |


