
551011367-041 | |
|---|---|
DigiKey Part Number | 551011367-041-ND |
Manufacturer | |
Manufacturer Product Number | 551011367-041 |
Description | EVAL BOARD FOR LM2596 |
Customer Reference | |
Detailed Description | LM2596 WEBENCH® Buildit Board DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | LM2596 | |
Note | - | |
Base Product Number |



