Clock Oscillator IC 20kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4423P

DigiKey Part Number
4423P-ND
Manufacturer
Manufacturer Product Number
4423P
Description
IC OSC CLOCK 20KHZ 14-DIP
Customer Reference
Detailed Description
Clock Oscillator IC 20kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
4423P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Clock Oscillator
Count
-
Frequency
20kHz
Voltage - Supply
±12V ~ ±18V
Operating Temperature
-25°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.495 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.495In Stock
Ships from Rochester Electronics, LLC