
4213SM | |
|---|---|
DigiKey Part Number | 4213SM-ND |
Manufacturer | |
Manufacturer Product Number | 4213SM |
Description | IC MULTIPLIER-DIVIDER TO-100-10 |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | 4213SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,33000 € | 237,33 € |
| Unit Price without VAT: | 237,33000 € |
|---|---|
| Unit Price with VAT: | 282,42270 € |

