Analog Multiplier/Divider 4-Quadrant TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4213BM

DigiKey Part Number
4213BM-ND
Manufacturer
Manufacturer Product Number
4213BM
Description
IC MULTIPLIER-DIVIDER TO-100-10
Customer Reference
Detailed Description
Analog Multiplier/Divider 4-Quadrant TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
4213BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Analog Multiplier/Divider
Number of Bits/Stages
4-Quadrant
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.392 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.392In Stock
Ships from Rochester Electronics, LLC