
3656JG | |
|---|---|
DigiKey Part Number | 3656JG-ND |
Manufacturer | |
Manufacturer Product Number | 3656JG |
Description | IC OPAMP ISOLATION 1 CIRC 20CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 3656JG Models |
Category | Current - Supply 14mA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 17 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.1V/µs | Package / Case 20-CDIP (0.900", 22.86mm) |
-3db Bandwidth 30 kHz | Supplier Device Package 20-CDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 2 mV |

