Isolation Amplifier 1 Circuit 32-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3650JG

DigiKey Part Number
3650JG-ND
Manufacturer
Manufacturer Product Number
3650JG
Description
IC OPAMP ISOLATION 1 CIRC 32CDIP
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 32-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
-3db Bandwidth
15 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
1 mV
Current - Supply
2.3mA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
16 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 85°C
Mounting Type
Through Hole
Package / Case
32-CDIP (0.900", 22.86mm)
Supplier Device Package
32-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.