
3650HG | |
|---|---|
DigiKey Part Number | 3650HG-ND |
Manufacturer | |
Manufacturer Product Number | 3650HG |
Description | IC OPAMP ISOLATION 1 CIRC 32CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 32-CDIP |
Datasheet | Datasheet |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 16 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 32-CDIP (0.900", 22.86mm) |
-3db Bandwidth 15 kHz | Supplier Device Package 32-CDIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 5 mV |

