Similar

2U3838E18QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 2U3838E18QDBVRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2U3838E18QDBVRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2U3838E18QDBVRG4Q1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 1.71V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3838E18DBVR | Texas Instruments | 3.222 | 296-39390-1-ND | 2,18000 € | Similar |


