2U3809K33QDBVRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.947
Unit Price: 0,88000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2U3809K33QDBVRG4Q1

DigiKey Part Number
2U3809K33QDBVRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2U3809K33QDBVRG4Q1
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2U3809K33QDBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
120ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Threshold
2.93V
Supplier Device Package
SOT-23-3
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3809K33QDBVRQ1Texas Instruments3.947296-15644-1-ND0,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes