Parametric Equivalent

2T28-33QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-38689-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2T28-33QDBVRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2T28-33QDBVRG4Q1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3828-33QDBVRQ1 | Texas Instruments | 0 | 296-TPS3828-33QDBVRQ1CT-ND | 1,39000 € | Parametric Equivalent |


