2T09I50QDBVRG4Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9.920
Unit Price: 0,88000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2T09I50QDBVRG4Q

DigiKey Part Number
296-2T09I50QDBVRG4QTR-ND - Tape & Reel (TR)
296-2T09I50QDBVRG4QCT-ND - Cut Tape (CT)
296-2T09I50QDBVRG4QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2T09I50QDBVRG4Q
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2T09I50QDBVRG4Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
120ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Threshold
4.55V
Supplier Device Package
SOT-23-3
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3809I50QDBVRQ1Texas Instruments9.920296-TPS3809I50QDBVRQ1CT-ND0,88000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,69900 €6,99 €
250,63080 €15,77 €
1000,55700 €55,70 €
2500,52176 €130,44 €
5000,50048 €250,24 €
1.0000,48297 €482,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49213 €1.476,39 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €