1P1G14MDBVREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,77037 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.952
Unit Price: 2,03000 €
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

1P1G14MDBVREP

DigiKey Part Number
296-1P1G14MDBVREPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1P1G14MDBVREP
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
19 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.