1P1G08MDBVREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.288
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.833
Unit Price: 0,22000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14.510
Unit Price: 0,11000 €
Datasheet
AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P1G08MDBVREPG4

DigiKey Part Number
1P1G08MDBVREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1P1G08MDBVREPG4
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
1P1G08MDBVREPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70481 €2.114,43 €
6.0000,68989 €4.139,34 €
9.0000,68241 €6.141,69 €
Manufacturers Standard Package
Unit Price without VAT:0,70481 €
Unit Price with VAT:0,83872 €