Image for 0722MG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0722MG

DigiKey Part Number
0722MG-ND
Manufacturer
Manufacturer Product Number
0722MG
Description
DC DC CONVERTER 5-16V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Isolation
3.5 kV
Series
Features
SCP
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
20-DIP Module
Number of Outputs
2
Size / Dimension
1.12" L x 1.12" W x 0.35" H (28.4mm x 28.4mm x 8.9mm)
Voltage - Input (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.271 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.271In Stock
Ships from Rochester Electronics, LLC