
0722BG | |
|---|---|
DigiKey Part Number | 0722BG-ND |
Manufacturer | |
Manufacturer Product Number | 0722BG |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | - | |
Voltage - Isolation | 3.5 kV | |
Applications | - | |
Features | SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module | |
Size / Dimension | 1.12" L x 1.12" W x 0.35" H (28.4mm x 28.4mm x 8.9mm) | |
Base Product Number |

