


TTS-1.8KC7-BG | |
|---|---|
DigiKey Part Number | 1912-1004-ND |
Manufacturer | |
Manufacturer Product Number | TTS-1.8KC7-BG |
Description | THERM NTC 1.8KOHM 3500K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.8k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1.8k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,55000 € | 7,75 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,39000 € | 34,75 € |
| 50 | 1,33060 € | 66,53 € |
| 100 | 1,27650 € | 127,65 € |
| 500 | 1,16772 € | 583,86 € |
| 1.000 | 1,12724 € | 1.127,24 € |
| 5.000 | 1,04571 € | 5.228,55 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

