


TTDO-2KC2H-1 | |
|---|---|
DigiKey Part Number | 1912-TTDO-2KC2H-1-ND |
Manufacturer | |
Manufacturer Product Number | TTDO-2KC2H-1 |
Description | THERMISTOR NTC DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TEWA Sensors LLC | B25/85 3400K |
Packaging Bulk | Operating Temperature -40°C ~ 250°C |
Part Status Active | Length - Lead Wire 1.10" (28.00mm) |
Resistance in Ohms @ 25°C 2k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,06000 € | 5,30 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,94720 € | 23,68 € |
| 50 | 0,90500 € | 45,25 € |
| 100 | 0,86630 € | 86,63 € |
| 500 | 0,78874 € | 394,37 € |
| 1.000 | 0,75990 € | 759,90 € |
| 5.000 | 0,70183 € | 3.509,15 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

