


TT4-10KC8-T125-M5-500 | |
|---|---|
DigiKey Part Number | 1912-TT4-10KC8-T125-M5-500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-10KC8-T125-M5-500 |
Description | NTC 10K OHM 1%, B 3435, M5 RI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 18.94" (481.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,44800 € | 22,24 € |
| 10 | 4,26300 € | 42,63 € |
| 25 | 4,04200 € | 101,05 € |
| 50 | 3,89080 € | 194,54 € |
| 100 | 3,75230 € | 375,23 € |
| 500 | 3,47346 € | 1.736,73 € |
| 1.000 | 3,36955 € | 3.369,55 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


