


TT0P-PT100B-T105-1500 | |
|---|---|
DigiKey Part Number | 1912-TT0P-PT100B-T105-1500-ND |
Manufacturer | |
Manufacturer Product Number | TT0P-PT100B-T105-1500 |
Description | SENSOR RTD PIPE SENSOR ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Clamp On | |
Package / Case | Pipe Sensor Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 5 | 7,15000 € | 35,75 € |
| 10 | 6,86800 € | 68,68 € |
| 25 | 6,53200 € | 163,30 € |
| 50 | 6,30220 € | 315,11 € |
| 100 | 6,09160 € | 609,16 € |
| 500 | 5,66740 € | 2.833,70 € |
| 1.000 | 5,50924 € | 5.509,24 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |




