


TT0P-10KC3-T105-1500 | |
|---|---|
DigiKey Part Number | 1912-1038-ND |
Manufacturer | |
Manufacturer Product Number | TT0P-10KC3-T105-1500 |
Description | THERMISTOR NTC 10KOHM 3977K CLIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 58.27" (1.48m) | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 5 | 4,43400 € | 22,17 € |
| 10 | 4,24900 € | 42,49 € |
| 25 | 4,02840 € | 100,71 € |
| 50 | 3,87760 € | 193,88 € |
| 100 | 3,73950 € | 373,95 € |
| 500 | 3,46146 € | 1.730,73 € |
| 1.000 | 3,35786 € | 3.357,86 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |



