
S0463 | |
|---|---|
DigiKey Part Number | 771-S0463-ND |
Manufacturer | |
Manufacturer Product Number | S0463 |
Description | VITA FMC LOOPBACK BOARD |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | FMC | |
Note | - |


