
S0273 | |
|---|---|
DigiKey Part Number | 771-S0273-ND |
Manufacturer | |
Manufacturer Product Number | S0273 |
Description | MODULE DDR3 SDRAM 8GB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 57,34610 € |

