Stratix 10 SX SoC Apollo S10 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0671

DigiKey Part Number
771-P0671-ND
Manufacturer
Manufacturer Product Number
P0671
Description
APOLLO DEVELOPER KIT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Stratix 10 SX SoC Apollo S10 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Stratix 10 SX SoC Apollo S10
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
1SX280H
Interconnect System
FMC, FMC+
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18.390,85000 €8.390,85 €
Manufacturers Standard Package
Unit Price without VAT:8.390,85000 €
Unit Price with VAT:9.985,11150 €