
P0642 | |
|---|---|
DigiKey Part Number | 771-P0642-ND |
Manufacturer | |
Manufacturer Product Number | P0642 |
Description | FLIK (FPGA CLIENT INNOVATION KIT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 8GB | |
Bandwidth | - | |
Interface | - | |
Power (Watts) | 65W | |
Cooling Type | Fan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.796,95000 € | 2.796,95 € |
| Unit Price without VAT: | 2.796,95000 € |
|---|---|
| Unit Price with VAT: | 3.328,37050 € |

