P0627 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Terasic Inc.
In Stock: 0
Unit Price: 9.363,33000 €
Datasheet
Stratix 10 SX SoC DE10-Pro 4GBx4 PCIe Card 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0627

DigiKey Part Number
771-P0627-ND
Manufacturer
Manufacturer Product Number
P0627
Description
DE10-PRO SX 2800KLE DEVELOPMENT
Customer Reference
Detailed Description
Stratix 10 SX SoC DE10-Pro 4GBx4 PCIe Card 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Stratix 10 SX SoC DE10-Pro 4GBx4 PCIe Card
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
1SX280H
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes