
P0531 | |
|---|---|
DigiKey Part Number | P0531-ND |
Manufacturer | |
Manufacturer Product Number | P0531 |
Description | OCXO TIMING BOARD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Multiple Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Multiple | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,02000 € | 253,02 € |
| Unit Price without VAT: | 253,02000 € |
|---|---|
| Unit Price with VAT: | 301,09380 € |

