
P0471 | |
|---|---|
DigiKey Part Number | P0471-ND |
Manufacturer | |
Manufacturer Product Number | P0471 |
Description | VEEK-MT2 EVAL BOARD FOR CYCLONE |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Cyclone IV E FPGA DE2-115 VEEK-MT2 EP4CE115 Cyclone® IV E FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Cyclone IV E FPGA DE2-115 VEEK-MT2 |
Manufacturer Terasic Inc. | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part EP4CE115 |
Packaging Box | Interconnect System HSMC |
Part Status Active | Suggested Programming Environment Quartus II |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,21000 € | 1.161,21 € |
| Unit Price without VAT: | 1.161,21000 € |
|---|---|
| Unit Price with VAT: | 1.381,83990 € |

