
P0400 | |
|---|---|
DigiKey Part Number | P0400-ND |
Manufacturer | |
Manufacturer Product Number | P0400 |
Description | TERASIC TR5 FPGA DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Stratix V GX FPGA TR5 5SGXEA7 Stratix® V GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Stratix V GX FPGA TR5 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 5SGXEA7 | |
Interconnect System | FMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.742,80000 € | 6.742,80 € |
| Unit Price without VAT: | 6.742,80000 € |
|---|---|
| Unit Price with VAT: | 8.023,93200 € |

